Direct

LTC2946IDE | |
|---|---|
DigiKey Part Number | LTC2946IDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946IDE |
Description | IC SUPERVISOR |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-DFN (4x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |


