
LTC2850HMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2850HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850HMS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850HMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $4.28000 | $42.80 |
| 50 | $3.75280 | $187.64 |
| 100 | $3.58960 | $358.96 |
| 250 | $3.41720 | $854.30 |
| 500 | $3.31328 | $1,656.64 |
| 1,000 | $3.22777 | $3,227.77 |
| 2,500 | $3.13750 | $7,843.75 |




