Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2064HMS8#TRPBF

DigiKey Part Number
LTC2064HMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2064HMS8#TRPBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0035V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
1 µV
Current - Supply
1.4µA (x2 Channels)
Current - Output / Channel
51 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.77922$6,948.05
Manufacturers Standard Package