


LTC1754ES6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1754ES6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC1754ES6-5#TRMPBFCT-ND - Cut Tape (CT) LTC1754ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1754ES6-5#TRMPBF |
Description | IC REG CHRG PUMP 5V 50MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1754ES6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.98700 | $39.87 |
| 25 | $3.67760 | $91.94 |
| 100 | $3.33740 | $333.74 |
| 250 | $3.28952 | $822.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.07744 | $1,538.72 |
| 1,000 | $2.99697 | $2,996.97 |
| 1,500 | $2.95666 | $4,434.99 |
| 2,500 | $2.91200 | $7,280.00 |

