Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694IS5#TRMPBF

DigiKey Part Number
505-LTC1694IS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC1694IS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC1694IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1694IS5#TRMPBF
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694IS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
60µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.62000$5.62
10$4.29700$42.97
25$3.96720$99.18
100$3.60440$360.44
250$3.56488$891.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.32714$1,663.57
1,000$3.24133$3,241.33
1,500$3.19837$4,797.56
2,500$3.15076$7,876.90
Manufacturers Standard Package