


LTC1594CS#PBF | |
|---|---|
DigiKey Part Number | LTC1594CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1594CS#PBF |
Description | IC ADC 12BIT SAR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1594CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 16.8k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $12.67100 | $126.71 |
| 50 | $11.34160 | $567.08 |
| 100 | $10.92980 | $1,092.98 |
| 250 | $10.49512 | $2,623.78 |
| 500 | $10.23316 | $5,116.58 |

