
LTC1430ACS8 | |
|---|---|
DigiKey Part Number | LTC1430ACS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1430ACS8 |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430ACS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, Intel Pentium® II, AMD-K6® | |
Voltage - Input | 4V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.21000 | $11.21 |
| 10 | $8.77600 | $87.76 |
| 25 | $8.16880 | $204.22 |
| 100 | $7.50120 | $750.12 |

