


LTC1428CS8-50#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1428CS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1428CS8-50#PBF |
Description | IC DAC 8BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1428CS8-50#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 6.5V | |
Voltage - Supply, Digital | 3V ~ 6.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | Current Sink | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.51000 | $8.51 |
| 10 | $6.60200 | $66.02 |
| 25 | $6.12520 | $153.13 |
| 100 | $5.60130 | $560.13 |
| 300 | $5.30917 | $1,592.75 |
| 500 | $5.20116 | $2,600.58 |
| 1,000 | $5.07729 | $5,077.29 |

