Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009EDC-2.5#TRMPBF

DigiKey Part Number
LT3009EDC-2.5#TRMPBFTR-ND - Tape & Reel (TR)
LT3009EDC-2.5#TRMPBFCT-ND - Cut Tape (CT)
LT3009EDC-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009EDC-2.5#TRMPBF
Description
IC REG LINEAR 2.5V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3009EDC-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.28500$22.85
25$2.09280$52.32
100$1.88220$188.22
250$1.80540$451.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.72112$860.56
1,000$1.67128$1,671.28
1,500$1.64631$2,469.46
2,500$1.61865$4,046.62
3,500$1.60249$5,608.72
5,000$1.58693$7,934.65
Manufacturers Standard Package