
LT1395CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1395CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1395CS5#TRMPBFCT-ND - Cut Tape (CT) LT1395CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1395CS5#TRMPBF |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1395CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.17700 | $21.77 |
| 25 | $1.99320 | $49.83 |
| 100 | $1.79090 | $179.09 |
| 250 | $1.71360 | $428.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.63644 | $818.22 |
| 1,000 | $1.58862 | $1,588.62 |
| 1,500 | $1.56467 | $2,347.01 |
| 2,500 | $1.53815 | $3,845.37 |
| 3,500 | $1.52264 | $5,329.24 |
| 5,000 | $1.50772 | $7,538.60 |

