
HMC696LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC696LP4ETR |
Description | RF MODULATOR 20MHZ-2.7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 20MHz ~ 2.7GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 20MHz ~ 2.7GHz | |
RF Frequency | 20MHz ~ 2.7GHz | |
P1dB | 7dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | -1dBm | |
Current - Supply | 160 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

