RF Amplifier IC Cellular, CATV 0Hz ~ 6GHz Micro-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC476MP86ETR

DigiKey Part Number
1127-1412-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC476MP86ETR
Description
IC AMP CELLULAR 0HZ-6GHZ MICRO-P
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CATV 0Hz ~ 6GHz Micro-P
Datasheet
 Datasheet
EDA/CAD Models
HMC476MP86ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
12dBm
Gain
20dB
Noise Figure
2.5dB ~ 3.5dB
RF Type
Cellular, CATV
Voltage - Supply
5V ~ 12V
Current - Supply
35mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
SOT-86
Supplier Device Package
Micro-P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types