
HMC376LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1352-2-ND - Tape & Reel (TR) 1127-1352-1-ND - Cut Tape (CT) 1127-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC376LP3ETR |
Description | IC RF AMP GPS 700MHZ-1GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 1GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC376LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 21.5dBm | |
Gain | 15dB | |
Noise Figure | 0.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 73mA | |
Test Frequency | 810MHz ~ 960MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.02000 | $15.02 |
| 10 | $13.06700 | $130.67 |
| 25 | $12.38920 | $309.73 |
| 100 | $11.46020 | $1,146.02 |
| 250 | $10.90412 | $2,726.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.51184 | $5,255.92 |

