Direct

HMC329LC3B | |
|---|---|
DigiKey Part Number | 1127-1677-ND |
Manufacturer | |
Manufacturer Product Number | HMC329LC3B |
Description | IC MIXER FUNDAMENTAL 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 24GHz ~ 32GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC329LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 24GHz ~ 32GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10.5dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFCQFN Exposed Pad | |
Supplier Device Package | 12-CSMT (3x3) | |
Base Product Number |


