Similar

HMC320MS8GETR | |
|---|---|
DigiKey Part Number | HMC320MS8GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC320MS8GETR |
Description | IC AMP HIPERLAN 5GHZ-6GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 5GHz ~ 6GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC320MS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 5GHz ~ 6GHz | |
P1dB | 9dBm | |
Gain | 12dB | |
Noise Figure | 2.5dB | |
RF Type | HiperLAN, UNII | |
Voltage - Supply | 3V | |
Current - Supply | 25mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |


