HMC717ALP3E - Amplifier 4.8GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC717ALP3

DigiKey Part Number
1127-3394-ND
Manufacturer
Manufacturer Product Number
EV1HMC717ALP3
Description
EVAL BOARD FOR HMC717ALP3E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC717ALP3E - Amplifier 4.8GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
4.8GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC717ALP3E
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$351.35000$351.35
10$350.54300$3,505.43
Manufacturers Standard Package