
DC346A | |
|---|---|
DigiKey Part Number | DC346A-ND |
Manufacturer | |
Manufacturer Product Number | DC346A |
Description | LTC2413CGN - SIMULTANEOUS 50 & 6 |
Customer Reference | |
Detailed Description | LTC2413 microPOWER™ 24 Bit 6.8 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 6.8 | |
Data Interface | Serial, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2413 | |
Contents | Board(s) | |
Note | - |



