


DC1495A | |
|---|---|
DigiKey Part Number | 505-DC1495A-ND |
Manufacturer | |
Manufacturer Product Number | DC1495A |
Description | EVAL BOARD FOR LT2940 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT2940 - Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | No | |
Utilized IC / Part | LT2940 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.60000 | $30.60 |



