LT3518 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1160A

DigiKey Part Number
DC1160A-ND
Manufacturer
Manufacturer Product Number
DC1160A
Description
EVAL BOARD FOR LT3518
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3518 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
330mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
6.5V ~ 40V
Features
Dimmable
Voltage - Input
6.5V ~ 30V
Contents
Board(s)
Utilized IC / Part
LT3518
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$117.98000$117.98
Manufacturers Standard Package