


ADV7180BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADV7180BCPZ-REELTR-ND - Tape & Reel (TR) ADV7180BCPZ-REELCT-ND - Cut Tape (CT) ADV7180BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7180BCPZ-REEL |
Description | IC VIDEO DECODER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 40-LFCSP-VQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.96000 | $17.96 |
| 10 | $14.28100 | $142.81 |
| 25 | $13.36320 | $334.08 |
| 100 | $12.83670 | $1,283.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.09250 | $27,731.25 |




