4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4146BRWZ-RL

DigiKey Part Number
505-ADUM4146BRWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4146BRWZ-RLCT-ND - Cut Tape (CT)
505-ADUM4146BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4146BRWZ-RL
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4146BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
16ns, 16ns
Current - Output High, Low
11A, 9A
Current - Peak Output
4.61A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
2.5V ~ 6V, 12V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,622
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.79400$47.94
25$4.43120$110.78
100$4.03300$403.30
250$4.00860$1,002.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.63428$3,634.28
2,000$3.55673$7,113.46
Manufacturers Standard Package