
ADUM1440ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1440ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1440ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1440ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1440ARQZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1440ARQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $4.93000 | $49.30 |
| 25 | $4.55920 | $113.98 |
| 100 | $4.15090 | $415.09 |
| 250 | $4.13100 | $1,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.74252 | $3,742.52 |
| 2,000 | $3.66309 | $7,326.18 |

