Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Making Industry 4 and Industrial IoT a Reality
Moving from IoT Concepts to Reality at IoT World

ADT7420UCPZ-RL7

DigiKey Part Number
505-ADT7420UCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADT7420UCPZ-RL7CT-ND - Cut Tape (CT)
505-ADT7420UCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7420UCPZ-RL7
Description
SENSOR DGTL -40C-150C 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADT7420UCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
15 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.2°C (±0.6°C)
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,172
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.19000$9.19
10$7.15300$71.53
25$6.64240$166.06
100$6.15060$615.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.45421$8,181.31
Manufacturers Standard Package