
ADSP-21593KBCZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21593KBCZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21593KBCZ10 |
Description | 1 GHZ SHARC+ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 3.25MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) |

