


ADRF6655ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6655ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6655ACPZ-R7 |
Description | IC MIXER 100MHZ-2.5GHZ 40LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 100MHz ~ 2.5GHz 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6655ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 100MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 6dB | |
Noise Figure | 12dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 310mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |

