


ADR291FRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR291FRZ-REEL7TR-ND - Tape & Reel (TR) ADR291FRZ-REEL7CT-ND - Cut Tape (CT) ADR291FRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR291FRZ-REEL7 |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291FRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $7.23600 | $72.36 |
| 25 | $6.72080 | $168.02 |
| 100 | $6.22710 | $622.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.58774 | $5,587.74 |

