


ADPD188BI-ACEZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD188BI-ACEZR7TR-ND - Tape & Reel (TR) 505-ADPD188BI-ACEZR7CT-ND - Cut Tape (CT) 505-ADPD188BI-ACEZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD188BI-ACEZR7 |
Description | SENSOR OPT 470850NMAMB 24 VFLGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 470nm, 850nm I2C, SPI 24-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD188BI-ACEZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 470nm, 850nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA-CAV (3.8x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.26000 | $12.26 |
| 10 | $9.63000 | $96.30 |
| 25 | $8.97320 | $224.33 |
| 100 | $8.44560 | $844.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.52807 | $7,528.07 |












