



ADP7157ARDZ-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7157ARDZ-01-R7TR-ND - Tape & Reel (TR) 505-ADP7157ARDZ-01-R7CT-ND - Cut Tape (CT) 505-ADP7157ARDZ-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7157ARDZ-01-R7 |
Description | IC REG LINEAR POS ADJ 1.2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 70dB ~ 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 10 | $6.30000 | $63.00 |
| 25 | $5.84200 | $146.05 |
| 100 | $5.37030 | $537.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.83520 | $4,835.20 |
| 2,000 | $4.73724 | $9,474.48 |

