



ADP7118ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP7118ARDZ-3.3-R7TR-ND - Tape & Reel (TR) ADP7118ARDZ-3.3-R7CT-ND - Cut Tape (CT) ADP7118ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7118ARDZ-3.3-R7 |
Description | IC REG LIN 3.3V 200MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ARDZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.90600 | $19.06 |
| 25 | $1.74200 | $43.55 |
| 100 | $1.56190 | $156.19 |
| 250 | $1.48408 | $371.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38153 | $1,381.53 |
| 2,000 | $1.34645 | $2,692.90 |
| 3,000 | $1.32887 | $3,986.61 |
| 5,000 | $1.30940 | $6,547.00 |
| 7,000 | $1.29802 | $9,086.14 |














