


ADP5023ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADP5023ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADP5023ACPZ-R2CT-ND - Cut Tape (CT) 505-ADP5023ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5023ACPZ-R2 |
Description | IC REG TRPL BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5023ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 800mA | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 800mA | |
Voltage/Current - Output 3 | 0.8V ~ 4.75V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.43140 | $857.85 |
| 500 | $3.32714 | $1,663.57 |
| 750 | $3.27493 | $2,456.20 |
| 1,250 | $3.21710 | $4,021.38 |
| 1,750 | $3.18327 | $5,570.72 |
| 2,500 | $3.15076 | $7,876.90 |



