



ADP3309ARTZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP3309ARTZ-3.3-R7TR-ND - Tape & Reel (TR) ADP3309ARTZ-3.3-R7CT-ND - Cut Tape (CT) ADP3309ARTZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3309ARTZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3309ARTZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Temperature | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.32000 | $23.20 |
| 25 | $2.12600 | $53.15 |
| 100 | $1.91250 | $191.25 |
| 250 | $1.83600 | $459.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63640 | $4,909.20 |
| 6,000 | $1.60586 | $9,635.16 |




