Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

ADP2108AUJZ-1.5-R7

DigiKey Part Number
ADP2108AUJZ-1.5-R7TR-ND - Tape & Reel (TR)
ADP2108AUJZ-1.5-R7CT-ND - Cut Tape (CT)
ADP2108AUJZ-1.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2108AUJZ-1.5-R7
Description
IC REG BUCK 1.5V 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP2108AUJZ-1.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.68700$16.87
25$1.53960$38.49
100$1.37760$137.76
250$1.30048$325.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16793$3,503.79
6,000$1.14474$6,868.44
Manufacturers Standard Package