Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1712AUJZ-3.3-R7

DigiKey Part Number
ADP1712AUJZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP1712AUJZ-3.3-R7CT-ND - Cut Tape (CT)
ADP1712AUJZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1712AUJZ-3.3-R7
Description
IC REG LIN 3.3V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1712AUJZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 300mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
420 µA
PSRR
65dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,255
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.22400$12.24
25$1.11280$27.82
100$0.98990$98.99
250$0.93140$232.85
500$0.91800$459.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83115$2,493.45
6,000$0.81359$4,881.54
9,000$0.80480$7,243.20
Manufacturers Standard Package