


ADP151ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP151ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADP151ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADP151ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACPZ-3.0-R7 |
Description | IC REG LIN 3V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACPZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.88300 | $8.83 |
| 25 | $0.79880 | $19.97 |
| 100 | $0.70640 | $70.64 |
| 250 | $0.66240 | $165.60 |
| 500 | $0.64260 | $321.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58699 | $1,760.97 |
| 6,000 | $0.57378 | $3,442.68 |
| 9,000 | $0.56716 | $5,104.44 |
| 15,000 | $0.55983 | $8,397.45 |













