


ADP1043AACPZ-RL | |
|---|---|
DigiKey Part Number | ADP1043AACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1043AACPZ-RL |
Description | IC SECONDARY SIDE CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1043AACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | 0V ~ 1.55V | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.53641 | $37,682.05 |

