
ADM3065ETRZ-EP-R7 | |
|---|---|
DigiKey Part Number | ADM3065ETRZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3065ETRZ-EP-R7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3065ETRZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.09386 | $4,093.86 |
| 2,000 | $4.00838 | $8,016.76 |


