Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

ADM2209EARUZ-REEL | |
|---|---|
DigiKey Part Number | ADM2209EARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM2209EARUZ-REEL |
Description | IC TRANSCEIVER FULL 6/10 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2209EARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.80106 | $14,502.65 |




