ADM207EAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 270
Unit Price: $8.80000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 181
Unit Price: $3.83000
Datasheet

Similar


Texas Instruments
In Stock: 787
Unit Price: $1.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.38124
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: $14.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.22883
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: $19.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.61978
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,518
Unit Price: $3.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $2.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: $14.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: $17.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.69455
Datasheet
5/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM207EAR

DigiKey Part Number
ADM207EAR-ND
Manufacturer
Manufacturer Product Number
ADM207EAR
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM207EAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types