
ADL5801ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5801ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5801ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5801ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5801ACPZ-R7 |
Description | IC MXR 10MHZ-6GHZ UP/DWN 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular Up/Down Converter 10MHz ~ 6GHz 24-LFCSP-VQ (4x3.75) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5801ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 10MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 1.8dB | |
Noise Figure | 9.75dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 130mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.57000 | $14.57 |
| 10 | $11.50600 | $115.06 |
| 25 | $10.74120 | $268.53 |
| 100 | $9.90110 | $990.11 |
| 250 | $9.50056 | $2,375.14 |
| 500 | $9.33800 | $4,669.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.96095 | $13,441.43 |












