
ADL5523ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5523ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5523ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5523ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5523ACPZ-R7 |
Description | IC RF AMP GPS 400MHZ-4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 4GHz 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5523ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 21.5dB | |
Noise Figure | 0.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $3.90300 | $39.03 |
| 25 | $3.69040 | $92.26 |
| 100 | $3.39880 | $339.88 |
| 250 | $3.22392 | $805.98 |
| 500 | $3.10040 | $1,550.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.91908 | $4,378.62 |
| 3,000 | $2.81322 | $8,439.66 |











