
ADG904BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG904BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG904BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG904BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG904BRUZ-REEL7 |
Description | IC SWITCH SP4T X 1 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 2.75V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 16ns | |
-3db Bandwidth | 2.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -58dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.50300 | $45.03 |
| 25 | $4.15960 | $103.99 |
| 100 | $3.78190 | $378.19 |
| 250 | $3.74848 | $937.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.40405 | $3,404.05 |
| 2,000 | $3.33053 | $6,661.06 |
| 3,000 | $3.29373 | $9,881.19 |



