
ADG719SRJZ-EP-R2 | |
|---|---|
DigiKey Part Number | 505-ADG719SRJZ-EP-R2TR-ND - Tape & Reel (TR) 505-ADG719SRJZ-EP-R2CT-ND - Cut Tape (CT) 505-ADG719SRJZ-EP-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG719SRJZ-EP-R2 |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG719SRJZ-EP-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 3ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.26000 | $12.26 |
| 10 | $9.63000 | $96.30 |
| 25 | $8.97320 | $224.33 |
| 100 | $8.44560 | $844.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.90648 | $1,976.62 |
| 500 | $7.69886 | $3,849.43 |
| 750 | $7.59497 | $5,696.23 |
| 1,250 | $7.47977 | $9,349.71 |

