
ADG2188YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG2188YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG2188YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG2188YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG2188YCPZ-REEL7 |
Description | IC CROSSPOINT SWITCH 8X8 32LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG2188YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications, Ultrasound | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 50Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±5V | |
-3db Bandwidth | 210MHz | |
Features | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.41000 | $13.41 |
| 10 | $10.56200 | $105.62 |
| 25 | $9.85120 | $246.28 |
| 100 | $9.31770 | $931.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.19568 | $12,293.52 |


