RF IC Downconverter Radar 24GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF5904WCCPZ

DigiKey Part Number
505-ADF5904WCCPZ-ND
Manufacturer
Manufacturer Product Number
ADF5904WCCPZ
Description
IC 4 CHANNEL MMIC 24GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Downconverter Radar 24GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADF5904WCCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Downconverter
Frequency
24GHz
RF Type
Radar
Secondary Attributes
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$49.94000$49.94
19$39.37263$748.08
38$37.91868$1,440.91
114$36.12246$4,117.96
266$35.07000$9,328.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.