
ADA4691-2ACBZ-RL | |
|---|---|
DigiKey Part Number | ADA4691-2ACBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4691-2ACBZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 9WLCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-WLCSP (1.21x1.22) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4691-2ACBZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 180µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.21x1.22) | |
Base Product Number |

