



ADA4571BRZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4571BRZ-RLTR-ND - Tape & Reel (TR) 505-ADA4571BRZ-RLCT-ND - Cut Tape (CT) 505-ADA4571BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4571BRZ-RL |
Description | SENSOR ANGLE 180DEG SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ADA4571BRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 180° (±90°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 5 | $3.28200 | $16.41 |
| 10 | $3.13900 | $31.39 |
| 25 | $2.96720 | $74.18 |
| 50 | $2.84980 | $142.49 |
| 100 | $2.74230 | $274.23 |
| 500 | $2.52596 | $1,262.98 |
| 1,000 | $2.47860 | $2,478.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34902 | $5,872.55 |


