
AD9826KRSZRL | |
|---|---|
DigiKey Part Number | AD9826KRSZRLTR-ND - Tape & Reel (TR) AD9826KRSZRLCT-ND - Cut Tape (CT) AD9826KRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9826KRSZRL |
Description | IC IMAGE SGNL PROC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | Image Sensor IC Logic Input Logic Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9826KRSZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Image Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 75 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |

