10 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 48-LQFP (7x7)
48 LQFP
High Speed Converters by Analog Devices

AD9751ASTZRL

DigiKey Part Number
505-AD9751ASTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9751ASTZRL
Description
IC DAC 10BIT A-OUT 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9751ASTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±0.3, ±0.2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$46.21969$92,439.38
Manufacturers Standard Package