
AD9283BRSZ-RL50 | |
|---|---|
DigiKey Part Number | AD9283BRSZ-RL50TR-ND - Tape & Reel (TR) AD9283BRSZ-RL50CT-ND - Cut Tape (CT) AD9283BRSZ-RL50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9283BRSZ-RL50 |
Description | IC ADC 8BIT PIPELINED 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9283BRSZ-RL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $8.95700 | $89.57 |
| 25 | $8.33920 | $208.48 |
| 100 | $7.81830 | $781.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.90003 | $10,350.05 |


