
AD8639ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8639ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8639ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8639ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8639ACPZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8639ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.25mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.26300 | $42.63 |
| 25 | $3.93520 | $98.38 |
| 100 | $3.57480 | $357.48 |
| 250 | $3.53432 | $883.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.17154 | $4,757.31 |
| 3,000 | $3.10896 | $9,326.88 |


